895-026-523-502

Heilind Number:EDA895-026-523-502
Manufacturer:EDAC
Manufacturer Number:895-026-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-502

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With two rows of 26 positions each, this connector offers ample connectivity options. The copper alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make it suitable for precise PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging operating conditions. Upgrade your connectivity solutions with this essential component.