895-026-525-207

Heilind Number:EDA895-026-525-207
Manufacturer:EDAC
Manufacturer Number:895-026-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-207

Detailed Description

Enhance your electronic connections with this meticulously designed PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 26 positions each, copper alloy contacts guarantee reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications in various industries. Elevate your connectivity game with this essential component.