895-026-555-803

Heilind Number:EDA895-026-555-803
Manufacturer:EDAC
Manufacturer Number:895-026-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-555-803

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance and durability. With two rows, 26 positions, and a pitch of .1 inches, this connector offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications.Upgrade your setup and experience seamless connectivity with this essential component.