895-026-558-808

Heilind Number:EDA895-026-558-808
Manufacturer:EDAC
Manufacturer Number:895-026-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-808

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With two rows of 26 copper alloy contacts, it facilitates efficient data transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.