895-027-521-107

Heilind Number:EDA895-027-521-107
Manufacturer:EDAC
Manufacturer Number:895-027-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-107

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted for optimal functionality and durability. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures secure and reliable connections. Boasting 27 positions in a single row, this connector offers ample connectivity options. Its compact .1-inch pitch and .2-inch row spacing make it perfect for tight spaces on your PCB. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this top-of-the-line connector.