895-027-540-101

Heilind Number:EDA895-027-540-101
Manufacturer:EDAC
Manufacturer Number:895-027-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers superior conductivity and stability. With a straight mount orientation and a temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless signal transmission.