895-027-541-112

Heilind Number:EDA895-027-541-112
Manufacturer:EDAC
Manufacturer Number:895-027-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-112

Detailed Description

Enhance connectivity and streamline your PCB setup with this 27-position Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing for durability and copper alloy contacts for reliable conductivity. With a 3 A amperage and operating temperature range of -40 to 105 °C, it ensures optimal performance even in demanding environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the single-row configuration with .2-inch row spacing offers efficient PCB connection. Perfect for various applications, this connector guarantees secure and stable board-to-board connectivity. Upgrade your setup today and experience seamless data transfer and power distribution.