895-027-541-604

Heilind Number:EDA895-027-541-604
Manufacturer:EDAC
Manufacturer Number:895-027-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connectors in sleek black. Designed for seamless integration, these connectors feature 27 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, these connectors offer easy installation for a variety of applications, making them an essential component for your electronic projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.