895-027-542-407

Heilind Number:EDA895-027-542-407
Manufacturer:EDAC
Manufacturer Number:895-027-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-542-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration between boards, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With 27 positions and a pitch of .1 inch, it offers ample room for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.