895-027-559-101

Heilind Number:EDA895-027-559-101
Manufacturer:EDAC
Manufacturer Number:895-027-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-559-101

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a 0.1-inch pitch and a single-row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in diverse environments. The right-angle mount orientation and 0.2-inch row spacing offer flexibility in installation, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Elevate your PCB assembly with this essential component, perfect for applications in industries like telecommunications, automotive, and more.