895-028-500-212

Heilind Number:EDA895-028-500-212
Manufacturer:EDAC
Manufacturer Number:895-028-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-212

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB setup. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Whether you're enhancing existing systems or building new ones, this straight-mount connector is a must-have for any electronics enthusiast. Upgrade your connectivity with this high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB setup. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Whether you're enhancing existing systems or building new ones, this straight-mount connector is a must-have for any electronics enthusiast.