895-028-521-602

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row configuration with 28 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable data and power transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: