895-030-542-803

Heilind Number:EDA895-030-542-803
Manufacturer:EDAC
Manufacturer Number:895-030-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. The 30-position connector boasts a 2-row configuration with a pitch of .1 inches, allowing for seamless integration into your PCB setup. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. The straight mount orientation and .2 inches row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronic projects with this essential connector, perfect for a wide range of applications.