895-032-524-807

Heilind Number:EDA895-032-524-807
Manufacturer:EDAC
Manufacturer Number:895-032-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-807

Detailed Description

Enhance connectivity and efficiency with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation in any environment. Featuring two rows of 32 positions each, this connector offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for various applications. Explore seamless integration and streamline your projects with this essential connector.