895-032-542-608

Heilind Number:EDA895-032-542-608
Manufacturer:EDAC
Manufacturer Number:895-032-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-542-608

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with a single row of 32 positions, offering seamless integration for your electronic applications. The connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. The connector's compact design, with a row spacing of .2 inches, allows for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic engineer's toolkit.