895-032-555-804

Heilind Number:EDA895-032-555-804
Manufacturer:EDAC
Manufacturer Number:895-032-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-555-804

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates with your electronic setup. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission in any environment. The two rows of 32 copper alloy contacts, arranged with a pitch of .1 inches and row spacing of .2 inches, provide robust and secure connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.