895-034-500-503

Heilind Number:EDA895-034-500-503
Manufacturer:EDAC
Manufacturer Number:895-034-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 34 positions across 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its compact design maximizes space efficiency on your PCB. Elevate your connectivity solutions with this essential component.