895-034-500-602

Heilind Number:EDA895-034-500-602
Manufacturer:EDAC
Manufacturer Number:895-034-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-500-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic setup with this essential component for seamless and reliable connectivity.