895-034-525-403

Heilind Number:EDA895-034-525-403
Manufacturer:EDAC
Manufacturer Number:895-034-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic black. Designed for seamless integration, it features 34 positions with a single row layout, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for versatile applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.