895-034-542-201

Heilind Number:EDA895-034-542-201
Manufacturer:EDAC
Manufacturer Number:895-034-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-542-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a 2-row configuration, providing ample connectivity options. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operable in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.