895-035-525-104

Heilind Number:EDA895-035-525-104
Manufacturer:EDAC
Manufacturer Number:895-035-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-525-104

Detailed Description

Enhance your connection systems with this high-performance Board-To-Board PCB Connector, designed for seamless integration in various electronic setups. Featuring 35 positions in a single row, this connector offers optimal versatility for your PCB assembly needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide array of environments. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector in sleek black color not only meets but exceeds industry standards, making it a must-have in your connector toolkit. Elevate your electronic projects with the utmost confidence in performance and durability.