895-035-559-612

Heilind Number:EDA895-035-559-612
Manufacturer:EDAC
Manufacturer Number:895-035-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-559-612

Detailed Description

Enhance your electronic connections with this high-performance 35-position PCB connector. Designed for seamless board-to-board interfacing, it offers efficient signal transmission in a compact right-angle mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your connectivity needs.