895-036-540-812

Heilind Number:EDA895-036-540-812
Manufacturer:EDAC
Manufacturer Number:895-036-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and meticulously engineered using UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. With two rows and 36 positions, this connector offers ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an extended operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity solutions with this essential component.