895-036-541-502

Heilind Number:EDA895-036-541-502
Manufacturer:EDAC
Manufacturer Number:895-036-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with precision, the connector boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.