895-036-544-203

Heilind Number:EDA895-036-544-203
Manufacturer:EDAC
Manufacturer Number:895-036-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance. With 36 positions spread across 2 rows and a pitch of 0.1 inches, it offers ample room for seamless connection. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range from -40 to 105°C, this connector is designed for durability. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.