895-036-544-402

Heilind Number:EDA895-036-544-402
Manufacturer:EDAC
Manufacturer Number:895-036-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 36 positions in a single row and a pitch of .1 inches, it ensures seamless and efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy delivers optimal conductivity. Its straight mount orientation and compact design make it perfect for various applications, while the .2-inch row spacing offers convenient installation. Upgrade your connection setup with this essential component.