895-037-525-407

Heilind Number:EDA895-037-525-407
Manufacturer:EDAC
Manufacturer Number:895-037-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-525-407

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring efficient and reliable communication between circuit boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component, perfect for professionals in the electronics industry.