895-037-540-107

Heilind Number:EDA895-037-540-107
Manufacturer:EDAC
Manufacturer Number:895-037-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-107

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Featuring a sleek black design, this connector is designed for optimal performance with an amperage of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With one row and 37 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this high-quality, straight-mount connector.