895-037-540-108

Heilind Number:EDA895-037-540-108
Manufacturer:EDAC
Manufacturer Number:895-037-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this sleek and durable connector boasts 37 positions in a single row, facilitating efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments, while the Copper Alloy contacts provide superior conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.