895-037-542-612

Heilind Number:EDA895-037-542-612
Manufacturer:EDAC
Manufacturer Number:895-037-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-542-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 37 positions, with a single row configuration for efficient signal transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable and durable operation even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a straight mount orientation, installation is straightforward and secure. Upgrade your connectivity solutions with this essential component.