895-037-544-403

Heilind Number:EDA895-037-544-403
Manufacturer:EDAC
Manufacturer Number:895-037-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments. Featuring 37 positions in a single row layout, this connector offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the 3 A amperage and .1-inch pitch meet industry standards for optimal performance. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component, perfect for a wide range of applications.