895-037-544-603

Heilind Number:EDA895-037-544-603
Manufacturer:EDAC
Manufacturer Number:895-037-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-544-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 37 positions, ensuring seamless connectivity in your circuitry. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component for seamless data transfer.