895-037-558-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a contact material of durable Copper Alloy. With 37 positions and a single row design, this connector offers seamless integration on your circuit board. The right angle mount orientation ensures a secure fit, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees fire safety compliance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-037-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-037-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: