895-038-500-104

Heilind Number:EDA895-038-500-104
Manufacturer:EDAC
Manufacturer Number:895-038-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-500-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a high amperage of 3 A, ensuring reliable power transmission. With 38 positions and a single row layout, it offers ample room for versatile connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability while the copper alloy contacts ensure efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector to streamline your electronic assemblies with its 0.1-inch pitch and 0.2-inch row spacing, enabling precise and secure connections every time. Elevate your PCB design with this essential component.