895-038-523-104

Heilind Number:EDA895-038-523-104
Manufacturer:EDAC
Manufacturer Number:895-038-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-104

Detailed Description

Elevate your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration on your circuit boards. With a 38-position setup and a single row configuration, it offers optimal space-saving solutions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation makes installation hassle-free. Upgrade your electronics with this essential component, perfect for a variety of applications in the industry.