895-038-555-803

Heilind Number:EDA895-038-555-803
Manufacturer:EDAC
Manufacturer Number:895-038-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions in a dual-row configuration, ensuring reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various applications. Engineered with copper alloy contacts, it ensures low contact resistance and long-term reliability. Operating effortlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it ideal for PCB assembly. Upgrade your electronic projects with this essential connector for seamless connectivity.