895-038-558-112

Heilind Number:EDA895-038-558-112
Manufacturer:EDAC
Manufacturer Number:895-038-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 38 positions, ensuring efficient data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing long-lasting performance even in extreme conditions. With a right angle mount orientation and a pitch of .1 inch, this connector offers versatility in installation. Copper alloy contact material provides reliable conductivity, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for professional or DIY electronics projects, this connector is a must-have for any enthusiast or technician.