895-039-520-404

Heilind Number:EDA895-039-520-404
Manufacturer:EDAC
Manufacturer Number:895-039-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-520-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 39 copper alloy contact positions and a row spacing of .2 inches, it offers optimal performance for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in any environment. Elevate your connectivity game with this premium solution, perfect for a wide range of applications.