895-039-521-408

Heilind Number:EDA895-039-521-408
Manufacturer:EDAC
Manufacturer Number:895-039-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance card edge connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for both durability and safety. With a single row layout and a total of 39 positions, this connector offers ample space for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless board-to-board connections. Impeccably engineered, it guarantees optimal performance for your projects.