895-039-525-102

Heilind Number:EDA895-039-525-102
Manufacturer:EDAC
Manufacturer Number:895-039-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for efficient PCB assembly. With a single row layout and 39 positions, it offers ample connectivity for your electronic devices. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Crafted with precision, the copper alloy contact material guarantees secure and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your system with this essential component, perfect for professional use in electronics, telecommunications, and more.