895-039-542-403

Heilind Number:EDA895-039-542-403
Manufacturer:EDAC
Manufacturer Number:895-039-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Black Board To Board PCB Connector. Designed for seamless integration, it features 39 positions and a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the realm of electronics. Upgrade your connectivity solutions today with this essential component.