895-039-544-101

Heilind Number:EDA895-039-544-101
Manufacturer:EDAC
Manufacturer Number:895-039-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 39 positions and a single row design, it offers seamless integration on your PCBs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile connector.