895-039-558-107

Heilind Number:EDA895-039-558-107
Manufacturer:EDAC
Manufacturer Number:895-039-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable power transfer at an amperage of 3 A. With a single row design and a pitch of .1 in, it offers seamless integration on your PCB. The right-angle mount orientation and 39 positions provide versatility in your assembly process. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your setup today and experience efficient data transmission like never before.