895-039-559-603

Heilind Number:EDA895-039-559-603
Manufacturer:EDAC
Manufacturer Number:895-039-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-559-603

Detailed Description

Enhance your connectivity with this high-performance 39-position black Card Edge Connector. Designed for seamless PCB-to-PCB integration, it features durable UL 94V-0 Polyphenylene Sulfide housing and precise Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and convenient right-angle mount orientation, it ensures efficient space utilization in your electronic assemblies. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Upgrade your connection solutions with this essential component, perfect for a variety of applications in the electronic industry.