895-040-523-201

Heilind Number:EDA895-040-523-201
Manufacturer:EDAC
Manufacturer Number:895-040-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-201

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a reliable straight mount orientation and features two rows with a pitch of .1 inch, offering a total of 40 positions for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contact material, it ensures both longevity and efficient electrical conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity standards with this essential component.