895-040-542-812

Heilind Number:EDA895-040-542-812
Manufacturer:EDAC
Manufacturer Number:895-040-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-542-812

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector, offering a high amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample space for 40 copper alloy contact positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing seamless and secure connections for your PCB boards. Upgrade your setup with this essential connector for enhanced functionality and performance.