895-041-542-103

Heilind Number:EDA895-041-542-103
Manufacturer:EDAC
Manufacturer Number:895-041-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-041-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-041-542-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers optimal conductivity with its copper alloy contacts and a 3A amperage. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in various environments, from -40 to 105°C. With 41 positions and a 0.1-inch pitch, this connector is perfect for your PCB assembly needs. Its straight mount orientation and single-row configuration make installation a breeze. Trust in this connector for seamless and efficient data transmission in your electronic projects.