895-042-523-604

Heilind Number:EDA895-042-523-604
Manufacturer:EDAC
Manufacturer Number:895-042-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge 42-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a 1-row configuration, ensuring optimal performance in any application. Crafted with precision, it features high-quality copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.