895-042-525-207

Heilind Number:EDA895-042-525-207
Manufacturer:EDAC
Manufacturer Number:895-042-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-207

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a pitch of .1 inches, it offers a total of 42 positions for optimal signal transmission. The contacts, crafted from Copper Alloy, guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or a hobbyist, this connector is a must-have in your toolkit for seamless PCB assembly.