895-042-525-803

Heilind Number:EDA895-042-525-803
Manufacturer:EDAC
Manufacturer Number:895-042-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance 42-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts for reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 2-row configuration make it easy to install and use. Upgrade your connectivity solution with this versatile and efficient connector.